TE Connectivity AMP MCP 6.3 Series, 2 Row 4 Way Cable Mount Socket Housing

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

TE Connectivity MCP 6.3 Receptacle Housings with Secondary Locking

MCP 6.3 receptacle housings with secondary locking made from PBT-GF10 accepting a wire size range of 6.00mm2 FLR max. Stock number 726-8935 has keying style A, stock number 726-8944 has keying style B.

TE Connectivity Multiple Contact Point System (MCP)

Specifications
Attribute Value
Type Housing
Number of Contacts 4
Gender Female
Number of Rows 2
Mounting Type Cable Mount
Series AMP MCP 6.3
Colour Grey
Height 22.8mm
Width 25mm
Depth 24mm
Housing Material PBT
On back order for despatch 17/03/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Box of 1200)
$ 3.97
(exc. GST)
$ 4.37
(inc. GST)
units
Per unit
Per Box*
1200 +
$3.97
$4,764.00
*price indicative
Related Products
E Series plug and receptacle style wire connector ...
Description:
E Series plug and receptacle style wire connector housings with a neoprene seal and cone style collars which can take a heatshrink tube or a rubber boot These plug and receptacle style wire connector housings are made from black PA66 ...
HDSCS MCP 15K sealed automotive receptacle housings designed ...
Description:
HDSCS MCP 15K sealed automotive receptacle housings designed to withstand high vibration and mechanical stress. These HDSCS receptacle connector housings feature integrated secondary locks which conform contact alignment and retention producing an audible click when in the fully locked position. ...
AMPSEAL 16 pin cap housings with integral primary ...
Description:
AMPSEAL 16 pin cap housings with integral primary latch reinforcement These AMPSEAL 16 pin cap housings housings have colour coding and physical keying to prevent mismating. Pin cap housings consist of a cap housing with wire seal, wire seal cover ...
A range of accessories for the Econoseal III ...
Description:
A range of accessories for the Econoseal III 070 series automotive wire connectors All connectors are designed to be used with thin walled non-irradiated PVC cables Though designed initially for automotive applications, Econoseal III can be used in any industry ...