- RS Stock No.:
- 164-2698
- Mfr. Part No.:
- 969191-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-2698
- Mfr. Part No.:
- 969191-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TE Connectivity 2.8mm Junior Timer Connector Housings
2.8mm Junior Timer plug style connector housings for tab contacts made from PA 6.6
TE Connectivity Junior Timer Automotive Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Type | Automotive connector housing |
Gender | Male |
Number of Rows | 2 |
Mounting Type | Cable Mount |
Series | Timer |
Colour | Yellow |
Housing Material | Nylon |