TE Connectivity AMP MCP 1.5K Series, 2 Row 12 Way Cable Mount Socket Automotive wire connector

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

TE Connectivity HDSC Sealed MCP 1.5K Receptacle Housings

HDSCS MCP 1.5K sealed automotive receptacle housings designed to withstand high vibration and mechanical stress. These HDSCS receptacle connector housings feature integrated secondary locks which conform contact alignment and retention producing an audible click when in the fully locked position. A slide lock assists with the mating and unmating process and provides a secure mating connection. The housings feature polarization and keying to prevent mismating and have a low mating force. These HDSCS MCP 1.5K connector housings are designed to accept AMP MCP 1.5K contacts with an SWS (single-wire-sealing-system) which must be ordered separately

Features and Benefits

• Highly reliable and durable design
• High vibration resistance
• IP67 protection against dust and water
• Integrated secondary locking device
• Slide locking mechanism for secure mating
• Polarization and keying
• Low mating force

Applications

These HDSCS connectors are for use in wire to wire electronic and electrical applications in motor vehicles where there are high levels of vibration. Applications include a range of industrial and commercial vehicles including truck, bus, off-road, construction, agriculture, mining, emergency vehicles, forestry, recreational, marine and motorcycles

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

Specifications
Attribute Value
Number of Contacts 12
Type Automotive wire connector
Gender Female
Number of Rows 2
Mounting Type Cable Mount
Series AMP MCP 1.5K
Colour Black, Grey
Termination Method Crimp
Height 30.8mm
Width 25.7mm
Depth 54.1mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +140°C
Housing Material Glass Fibre Reinforced PBT
600 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Box of 300)
$ 4.27
(exc. GST)
$ 4.70
(inc. GST)
units
Per unit
Per Box*
300 +
$4.27
$1,281.00
*price indicative
Related Products
TE Connectivity HDSC Sealed MCP 15K Tab Housings ...
Description:
TE Connectivity HDSC Sealed MCP 15K Tab Housings TE’s HDSCS series are selected housings that are manufactured to be used as heavy-duty, environmentally sealed connectors. Available in five sizes and in arrangements from 2 to 18 cavities these robust connectors ...
TE Connectivity AMPSEAL 16 Plug Style Receptacle Housings ...
Description:
TE Connectivity AMPSEAL 16 Plug Style Receptacle Housings with Standard Diameter Wire Seal TE Connectivity offers the AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement and CPA for secure locking These AMPSEAL 16 automotive connectors ...
TE Connectivity AMPSEAL PCB Headers, IP67 Rated TE ...
Description:
TE Connectivity AMPSEAL PCB Headers, IP67 Rated TE Connectivity's range of brilliant AMPSEAL automotive connectors are known for their rugged durability, even under high temperature The connectors are IP69K rated when mated with another connector and are make great use ...
TE Connectivity AMPSEAL 16 Plug Style Receptacle Housings ...
Description:
TE Connectivity AMPSEAL 16 Plug Style Receptacle Housings with Standard Diameter Wire Seal TE Connectivity offers the AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement and CPA for secure locking These AMPSEAL 16 automotive connectors ...