TE Connectivity, AMP MCP 1.5K Automotive Connector Socket 3 Way

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

TE Connectivity HDSC Sealed MCP 1.5K Receptacle Housings

HDSCS MCP 1.5K sealed automotive receptacle housings designed to withstand high vibration and mechanical stress. These HDSCS receptacle connector housings feature integrated secondary locks which conform contact alignment and retention producing an audible click when in the fully locked position. A slide lock assists with the mating and unmating process and provides a secure mating connection. The housings feature polarization and keying to prevent mismating and have a low mating force. These HDSCS MCP 1.5K connector housings are designed to accept AMP MCP 1.5K contacts with an SWS (single-wire-sealing-system) which must be ordered separately

Features and Benefits

• Highly reliable and durable design
• High vibration resistance
• IP67 protection against dust and water
• Integrated secondary locking device
• Slide locking mechanism for secure mating
• Polarization and keying
• Low mating force

Applications

These HDSCS connectors are for use in wire to wire electronic and electrical applications in motor vehicles where there are high levels of vibration. Applications include a range of industrial and commercial vehicles including truck, bus, off-road, construction, agriculture, mining, emergency vehicles, forestry, recreational, marine and motorcycles

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

Specifications
Attribute Value
Type Automotive wiring connector
Number of Contacts 3
Gender Female
Number of Rows 1
Mounting Type Cable Mount
Series AMP MCP 1.5K
Colour Black
Height 18.5mm
Width 36mm
Depth 30.75mm
Housing Material PBT
On back order for despatch 30/12/2020, delivery within 7 working days from despatch date.
Price (ex. GST) Each (In a Bag of 700)
Was $2.46
$ 1.499
(exc. GST)
$ 1.649
(inc. GST)
units
Per unit
Per Bag*
700 +
$1.499
$1,049.30
*price indicative
Related Products
TE Connectivity SUPERSEAL Series 15 Automotive Connectors SUPERSEAL ...
Description:
TE Connectivity SUPERSEAL Series 15 Automotive Connectors SUPERSEAL series 1.5 automotive connectors offered in plug housings for receptacle contacts, and cap housings for tab contact variants. These connectors are made from black 6.6 glass filled polyamide (stock number 718-7319 is ...
TE Connectivity MCON 12mm Receptacle Housings TE’s MCON ...
Description:
TE Connectivity MCON 12mm Receptacle Housings TE’s MCON series of connectors and housings are designed specifically for electronic and electrical applications in motor vehicles, where vibrations and mechanical stress, in the long term, can affect the quality of the contact ...
LEAVYSEAL housings are heavy-duty, environmentally sealed connectors that ...
Description:
LEAVYSEAL housings are heavy-duty, environmentally sealed connectors that are available in arrangements from 15 to 92 positions These connectors are in six sizes, utilize a lever lock system for mating, and feature an integrated cable attachment. The housings accept AMP ...
Applications Bussing Thermistors Environmentally-sealed for harsh conditions Factory-assembled ...
Description:
Applications Bussing Thermistors Environmentally-sealed for harsh conditions Factory-assembled for simple plug-and-play installation Eliminates issues with soldering components in wiring harness Custom electronic packaging for all AT, ATP and ATM Series™ connectors