TE Connectivity AMPSEAL 16 Series, 2 Row 4 Way Clip Mount Plug Housing

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TE Connectivity AMPSEAL 16 Sealed Pin Housings with Standard Diameter Wire Seal

AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement. These AMPSEAL 16 automotive connectors have colour coding and physical keying to prevent mismating. Receptacle housings consist of a cap housing with wire seal, wire seal cover and PLR. These AMPSEAL automotive receptacle style connectors have a standard diameter wire seal and accept a wire size range of 2.18 to 3.67 mm. For suitable mating plug style housings see stock number 726-6743 typically. For suitable backshell see stock number 726-6711 typically. For keying details please refer to data table and manufacturer datasheet on our website.

TE Connectivity - AMPSEAL 16 Connector System

Specifications
Attribute Value
Number of Contacts 4
Type Housing
Gender Male
Number of Rows 2
Mounting Type Clip Mount
Series AMPSEAL 16
Colour Red
Height 22.45mm
Width 24.6mm
Depth 47.55mm
Housing Material Glass Fibre Reinforced PBT
2450 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 350)
$ 3.045
(exc. GST)
$ 3.349
(inc. GST)
units
Per unit
Per Bag*
350 +
$3.045
$1,065.75
*price indicative
Related Products
TE Connectivity offers the AMPSEAL 16 receptacle style ...
Description:
TE Connectivity offers the AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement and CPA for secure locking. These AMPSEAL 16 automotive connectors have colour coding and physical keying to prevent mis-mating. Receptacle housings consist of ...
TE Connectivity offers the AMPSEAL 16 receptacle style ...
Description:
TE Connectivity offers the AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement and CPA for secure locking. These AMPSEAL 16 automotive connectors have colour coding and physical keying to prevent mis-mating. Receptacle housings consist of ...