TE Connectivity Superseal Series, 4 Row 34 Way Plug Connector

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TE Connectivity SUPERSEAL Series 1.0 mm Plug Housing Assembly

SUPERSEAL 1.0mm plug housing assemblies for 1.0 mm receptacle contacts with polarization key, thermoplastic GF housings and upper locking. The secondary locking mechanisms of these SUPERSEAL automotive plug connectors facilitate contact insertion into the housing and prevent the contacts from backing out during mating. If the contacts cannot be correctly inserted into the plug housing assembly the secondary lock cannot be closed.

Stock number 719-9661 is suitable for insulation diameter range of 1.6 to 2.2 mm
Stock number 726-7005 is suitable for insulation diameter range of 2.0 to 2.4 mm

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

Features and Benefits

Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals

Specifications
Attribute Value
Type Automotive Connector
Number of Contacts 34
Gender Male
Number of Rows 4
Series SUPERSEAL
Height 34.5mm
Width 38.2mm
Depth 32.1mm
Housing Material Thermoplastic
Maximum Operating Temperature +125°C
Minimum Operating Temperature -40°C
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Box of 500)
Was $11.71
$ 10.269
(exc. GST)
$ 11.296
(inc. GST)
units
Per unit
Per Box*
500 +
$10.269
$5,134.50
*price indicative
Related Products
TE Connectivity TH 025 Series Connector Housings TH ...
Description:
TE Connectivity TH 025 Series Connector Housings TH 025 series cable mount connector housings with a compact design and a high density 22 mm pitch. These TH 025 automotive cable connectors accept male or female terminals and feature contact retainer ...
TE Connectivity TH 025 Series PCB Header Connectors ...
Description:
TE Connectivity TH 025 Series PCB Header Connectors TH 025 series PCB header connectors with a compact design and a high density 22 mm pitch. These TH 025 automotive header connectors feature board fixation screws for a secure connection to ...
TE Connectivity TH 025 Series Connector Housings TH ...
Description:
TE Connectivity TH 025 Series Connector Housings TH 025 series cable mount connector housings with a compact design and a high density 22 mm pitch. These TH 025 automotive cable connectors accept male or female terminals and feature contact retainer ...
TE Connectivity MCON 12mm Receptacle Housings TE’s MCON ...
Description:
TE Connectivity MCON 12mm Receptacle Housings TE’s MCON series of connectors and housings are designed specifically for electronic and electrical applications in motor vehicles, where vibrations and mechanical stress, in the long term, can affect the quality of the contact ...