TE Connectivity, DEUTSCH HD Connector Assembly Female Black Panel 21 Way Crimp Termination HDP24-24-21PE-L015

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-737
Mfr. Part No.:
HDP24-24-21PE-L015
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Number of Contacts

21

Sub Type

Connector

Termination Type

Crimp

Gender

Female

Current

13A

Mount Type

Panel

Series

DEUTSCH HD

Colour

Black

Cord Included

No

IP Rating

IP68

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Housing Material

Thermoplastic

COO (Country of Origin):
US
The TE Connectivity connector offers reliable electrical connectivity is designed for efficient performance in challenging environments. It ensures secure connections in various applications, providing a dependable solution for diverse industrial needs.

Current rating of up to 100 amps, ensuring suitability for heavy-duty applications

Temperature operating range of -40°C to +140°C, accommodating extreme conditions

Durability of up to 100 cycles, promoting longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy