TE Connectivity, DEUTSCH HD Automotive Connector Male Black Panel Mount 21 Way HDP26-24-21PN-L015
- RS Stock No.:
- 785-906
- Mfr. Part No.:
- HDP26-24-21PN-L015
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
$509.35
(exc. GST)
$560.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $509.35 | $50.935 |
*price indicative
- RS Stock No.:
- 785-906
- Mfr. Part No.:
- HDP26-24-21PN-L015
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector | |
| Number of Contacts | 21 | |
| Sub Type | Connector | |
| Gender | Male | |
| Mount Type | Panel Mount | |
| Series | DEUTSCH HD | |
| Cord Included | No | |
| Colour | Black | |
| IP Rating | IP68 | |
| Diameter | 49.53mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 41.33mm | |
| Height | 49.53mm | |
| Width | 49.53mm | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector | ||
Number of Contacts 21 | ||
Sub Type Connector | ||
Gender Male | ||
Mount Type Panel Mount | ||
Series DEUTSCH HD | ||
Cord Included No | ||
Colour Black | ||
IP Rating IP68 | ||
Diameter 49.53mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 41.33mm | ||
Height 49.53mm | ||
Width 49.53mm | ||
Housing Material Thermoplastic | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- MX
The TE Connectivity connector is a robust solution is designed for reliable electrical connections across a variety of applications, ensuring optimal performance and durability in demanding environments.
Accepts contact sizes accommodating up to 100 amps, enhancing versatility
Constructed for use with 6 to 20 AWG wires, catering to diverse applications
Features a circular, thermoplastic housing for structural integrity
Includes a coupling ring for secure mating, ensuring reliable performance
Related links
- TE Connectivity, DEUTSCH HD Automotive Connector Male Black Panel 35 Way Crimp Termination HDP26-24-35PN-L015
- TE Connectivity, DEUTSCH HD Automotive Connector Female Black Panel 31 Way Crimp Termination HDP26-24-31ST-L015
- TE Connectivity, DEUTSCH HD Automotive Connector Female Black Panel 35 Way Crimp Termination HDP26-24-35SN-L015
- TE Connectivity, DEUTSCH HD Automotive Connector Male Black Panel 47 Way Crimp Termination HDP24-24-47PE-L015
- TE Connectivity, DEUTSCH HD Automotive Connector Male Black Panel 9 Way Crimp Termination HDP24-24-9PN-L015
- TE Connectivity, DEUTSCH HD Connector Assembly Female Black Panel 21 Way Crimp Termination HDP24-24-21PE-L015
- TE Connectivity, DEUTSCH HD Connector Assembly Female Black Panel 29 Way Crimp Termination HDP24-24-29SE-L015
- TE Connectivity, DEUTSCH HDP20 Connector Housing Female Black Panel Mount 21 Way Cable Termination HDP24-24-21SN-L015
