TE Connectivity, DEUTSCH HD Automotive Connector Male Black Panel 9 Way Crimp Termination HDP24-24-9PN-L015
- RS Stock No.:
- 785-905
- Mfr. Part No.:
- HDP24-24-9PN-L015
- Brand:
- TE Connectivity
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-905
- Mfr. Part No.:
- HDP24-24-9PN-L015
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector | |
| Number of Contacts | 9 | |
| Termination Type | Crimp | |
| Sub Type | Connector | |
| Gender | Male | |
| Mount Type | Panel | |
| Series | DEUTSCH HD | |
| Colour | Black | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 49.53mm | |
| Maximum Operating Temperature | 125°C | |
| Height | 47.63mm | |
| Depth | 41.33mm | |
| Width | 47.63mm | |
| Standards/Approvals | RoHS | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector | ||
Number of Contacts 9 | ||
Termination Type Crimp | ||
Sub Type Connector | ||
Gender Male | ||
Mount Type Panel | ||
Series DEUTSCH HD | ||
Colour Black | ||
IP Rating IP68 | ||
Minimum Operating Temperature -55°C | ||
Diameter 49.53mm | ||
Maximum Operating Temperature 125°C | ||
Height 47.63mm | ||
Depth 41.33mm | ||
Width 47.63mm | ||
Standards/Approvals RoHS | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- MX
The TE Connectivity connector is designed for robust applications. Its design ensures reliable electrical connections and optimum functionality across various industrial settings, making it essential for effective system integration.
Accommodates a wide range of contact sizes for versatile applications
Designed to withstand operating temperatures from -40°C to +140°C
Innovative construction minimises wear, enhancing durability and reliability
IP67 rating provides excellent environmental protection against water and dust ingress
Related links
- TE Connectivity, DEUTSCH HD Automotive Connector Male Black Panel 47 Way Crimp Termination HDP24-24-47PE-L015
- TE Connectivity, DEUTSCH HD Connector Assembly Female Black Panel 29 Way Crimp Termination HDP24-24-29SE-L015
- TE Connectivity, DEUTSCH HD Connector Assembly Female Black Panel 21 Way Crimp Termination HDP24-24-21PE-L015
- TE Connectivity, DEUTSCH HD Connector Assembly Female Black Panel 23 Way Crimp Termination HDP24-24-23PT-L017
- TE Connectivity, DEUTSCH HD Automotive Connector Male Black Panel 35 Way Crimp Termination HDP26-24-35PN-L015
- TE Connectivity, DEUTSCH HD Automotive Connector Female Black Panel 31 Way Crimp Termination HDP26-24-31ST-L015
- TE Connectivity, DEUTSCH HD Automotive Connector Female Black Panel 35 Way Crimp Termination HDP26-24-35SN-L015
- TE Connectivity, DEUTSCH HD Automotive Connector Male Black Panel Mount 21 Way HDP26-24-21PN-L015
