TE Connectivity, DEUTSCH HD Automotive Connector Male Black Panel 47 Way Crimp Termination HDP24-24-47PE-L015
- RS Stock No.:
- 785-904
- Mfr. Part No.:
- HDP24-24-47PE-L015
- Brand:
- TE Connectivity
N
Subtotal (1 bag of 10 units)*
$453.72
(exc. GST)
$499.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $453.72 | $45.372 |
*price indicative
- RS Stock No.:
- 785-904
- Mfr. Part No.:
- HDP24-24-47PE-L015
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector | |
| Termination Type | Crimp | |
| Sub Type | Connector | |
| Number of Contacts | 47 | |
| Current | 13A | |
| Gender | Male | |
| Mount Type | Panel | |
| Series | DEUTSCH HD | |
| Colour | Black | |
| Cord Included | No | |
| IP Rating | IP68 | |
| Diameter | 49.53mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 47.63mm | |
| Depth | 41.33mm | |
| Width | 47.63mm | |
| Housing Material | Thermoplastic | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector | ||
Termination Type Crimp | ||
Sub Type Connector | ||
Number of Contacts 47 | ||
Current 13A | ||
Gender Male | ||
Mount Type Panel | ||
Series DEUTSCH HD | ||
Colour Black | ||
Cord Included No | ||
IP Rating IP68 | ||
Diameter 49.53mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 47.63mm | ||
Depth 41.33mm | ||
Width 47.63mm | ||
Housing Material Thermoplastic | ||
Contact Plating Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- US
The TE Connectivity HDP24 connector is a robust and environmentally sealed connector suitable for heavy-duty applications. Its design ensures reliable connections in challenging conditions, ensuring equipment operates efficiently and securely.
Accepts contact sizes 4 (100 amps) and 12 (25 amps) for versatile applications
Constructed from Durable thermoplastic, ensuring resistance against harsh environmental conditions
In-line, flange, or PCB mount options provide installation flexibility
Features a coupling ring for secure mating and easy assembly
Integrated secondary locks ensure contact alignment and retention under extreme conditions
Related links
- TE Connectivity, DEUTSCH HD Automotive Connector Male Black Panel 9 Way Crimp Termination HDP24-24-9PN-L015
- TE Connectivity, DEUTSCH HD Connector Assembly Female Black Panel 29 Way Crimp Termination HDP24-24-29SE-L015
- TE Connectivity, DEUTSCH HD Connector Assembly Female Black Panel 21 Way Crimp Termination HDP24-24-21PE-L015
- TE Connectivity, DEUTSCH HD Connector Assembly Female Black Panel 23 Way Crimp Termination HDP24-24-23PT-L017
- TE Connectivity, DEUTSCH HD Automotive Connector Male Black Panel 35 Way Crimp Termination HDP26-24-35PN-L015
- TE Connectivity, DEUTSCH HD Automotive Connector Female Black Panel 31 Way Crimp Termination HDP26-24-31ST-L015
- TE Connectivity, DEUTSCH HD Automotive Connector Female Black Panel 35 Way Crimp Termination HDP26-24-35SN-L015
- TE Connectivity, DEUTSCH HD Automotive Connector Male Black Panel Mount 21 Way HDP26-24-21PN-L015
