- RS Stock No.:
- 173-5232
- Mfr. Part No.:
- V23540X7000Y 11
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 173-5232
- Mfr. Part No.:
- V23540X7000Y 11
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
TE Connectivity Contacts for GET 0.64mm Connector System
Crimp receptacle contacts for GET 0.64mm connector system mader from copper alloy with a tin plating. These GET 0.64mm receptacle contacts have a <4.0 N insertion force and a 75 N permanent retention force.
GET 0.64mm receptacle contact, stock number 718-7145: 0.5 to 0.75mm2 (18.5 - 20 AWG) wire range, 1.40 - 2.06mm wire insulation diameter
GET 0.64mm receptacle contact, stock number 756-0843: 0.22 to 0.35mm2 (22 - 24 AWG) wire range, 1.10 - 1.65mm wire insulation diameter
GET 0.64mm tab contact, stock number 909 7823: 0.22 to 0.35mm2 (22 - 24 AWG) wire range, 1.10 - 1.4mm wire insulation diameter
GET 0.64mm receptacle contact, stock number 718-7145: 0.5 to 0.75mm2 (18.5 - 20 AWG) wire range, 1.40 - 2.06mm wire insulation diameter
GET 0.64mm receptacle contact, stock number 756-0843: 0.22 to 0.35mm2 (22 - 24 AWG) wire range, 1.10 - 1.65mm wire insulation diameter
GET 0.64mm tab contact, stock number 909 7823: 0.22 to 0.35mm2 (22 - 24 AWG) wire range, 1.10 - 1.4mm wire insulation diameter
0.64mm TE Connectivity GET Connector
Specifications
Attribute | Value |
---|---|
Series | 1393367 |
Gender | Female |