TE Connectivity, Junior Power Timer Female Tab Terminal Crimp

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 4 units (supplied on a continuous strip)*

$43.60

(exc. GST)

$47.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 275 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
4 - 9$10.90
10 +$9.85

*price indicative

Packaging Options:
RS Stock No.:
305-022P
Mfr. Part No.:
927766-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector Terminal

Termination Type

Crimp

Sub Type

Tab Terminal

Series

Junior Power Timer

Gender

Female

Current

20A

Contact Plating

Tin

Contact Material

Copper Tin

Maximum Contact Resistance

2mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Width

2.8mm

Standards/Approvals

RoHS compliant, EU ELV compliant, China RoHS 2 compliant, EU REACH Regulation compliant

Length

18.8mm

COO (Country of Origin):
CZ
The TE Connectivity Receptacle Terminal is compatible with copper wire base material and terminates to wire using a crimp method. It features a 180° receptacle style, F-Crimp type, and is fabricated through a stamped and formed process for reliable performance.

Locking lance as primary locking

Tin plating for wire contact termination area

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy