Deutsch QC Series 7 Way Wire Seal Quick Connectors IP68 Rated

  • RS Stock No. 179-676
  • Mfr. Part No. QC220-07
  • Manufacturer Deutsch
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Wire Seals

Quick Connect Series

A range of hard wearing RoHS compliant, IP68 sealed electrical connectors. The thumb latch mechanism and chunky keyway allows for easy connection and disconnection. Back fittings enable either half to be panel mounted or sealed to a cable. A flange can be added for bulkhead mounting. Loose contacts can be soldered or crimped. The plug half is provided with a cap to protect the contacts when the mated pairs are uncoupled.

Constructed from Ultem® impact, temperature and corrosion resistant composite material, ideal for use with over-moulding and heat shrink tube
Positive thumb latch receptacle has pin contacts and the plug socket contacts
2, 7 and 12 way scoop proof plan forms

Specifications
Attribute Value
Type Wire Seal
Series QC
Number of Contacts 7
IP Rating IP68
2670 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 10)
Was $2.439
$ 2.403
(exc. GST)
$ 2.643
(inc. GST)
units
Per unit
Per Pack*
10 - 140
$2.403
$24.03
150 - 490
$2.311
$23.11
500 - 990
$2.256
$22.56
1000 - 2490
$2.211
$22.11
2500 +
$2.156
$21.56
*price indicative
Related Products
TE Connectivity NG Power Terminals and Connectors A ...
Description:
TE Connectivity NG Power Terminals and Connectors A range of receptacle and tab style sealed NG Power connector housings made from PBT with secondary locking Stock number is 719-9817 is suitable for power electrical functions such as electrical pumps and ...
Sicma Wire to Wire Connectors Introducing the SICMA ...
Description:
Sicma Wire to Wire Connectors Introducing the SICMA series of plug housings from Delphi Versatile, durable and easy configuration for coupling connectors together. Keeping everything connected. Features and benefits • High sealing performance ensured by rear mat-seal and a circumferential ...
8mm Sur Lok Plus Receptacle for 50mm From ...
Description:
8mm Sur Lok Plus Receptacle for 50mm From Amphenol, this Sur Lok Plus series receptacle is a compact and quick mating compression lug that features a panel mount flange Robust and environmentally sealed, the receptacle is field installable and highly ...
8mm Surlok Plus Receptacle for 35mm (180 Key) ...
Description:
8mm Surlok Plus Receptacle for 35mm (180 Key) From Amphenol, this Sur Lok Plus series receptacle is a compact and quick mating compression lug that features a panel mount flange Robust and environmentally sealed, the receptacle is field installable and ...