- RS Stock No.:
- 295-3552
- Mfr. Part No.:
- DLM6-HANDLE
- Brand:
- ITT Cannon
Discontinued product
- RS Stock No.:
- 295-3552
- Mfr. Part No.:
- DLM6-HANDLE
- Brand:
- ITT Cannon
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Actuator Handle
Glass filled nylon handles for fitting to cam shafts to operate plug and socket couplings
One turn through 90° to mate and lock
Note
Comparison table shows compatibility between connectors and operating handle type
ITT DL Range
The DL range of zero insertion force (ZIF) multi-pole connectors, with high contact densities is commonly used on diagnostic and test and instrumentation equipment in medical, computer, audio, broadcast and avionics industries.
High pin counts - 60, 96, 156, 260 and 360 way
Long life - 10000 mating cycles
Cam actuated zero insertion force coupling
Backshell/strain relief and polarisation options
Metal and plastic plug and socket bodies
Metal products have excellent shielding properties
Standard and low current contacts available
Long life - 10000 mating cycles
Cam actuated zero insertion force coupling
Backshell/strain relief and polarisation options
Metal and plastic plug and socket bodies
Metal products have excellent shielding properties
Standard and low current contacts available
Specifications
Attribute | Value |
---|---|
Accessory Type | Actuator Handle |
For Use With | Automotive Connectors |
Series | DL |
Number of Contacts | 360 |