Molex 34905 Mini50 Series Contact for use with Automotive Connectors

  • RS Stock No. 136-7820
  • Mfr. Part No. 34905-2443
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex CTX50 Sealed Terminals

CTX50 sealed receptacle terminals for use in the Mini50 sealed receptacle connectors. These terminals have a small design and accept a wire of 0.35mm2 allowing the connector to be used in low-current electrical circuits in sealed transportation environments

Molex 2.00mm Mini50 Automotive Connectors

The Mini50 series automotive connector system with its compact, low profile design and small footprint offers 50% space savings over traditional USCAR 0.64 mm connectors. The smaller terminals of the Mini50 series automotive connectors enable more signals to be fitted into vehicle interiors. The Mini50 connector system is designed and tested to USCAR 050 specifications and is approved as the industry’s only USCAR 050 interface.

Specifications
Attribute Value
Accessory Type Contact
For Use With Automotive Connectors
Series Mini50
Series Number 34905
51600 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (On a Reel of 100)
$ 0.047
(exc. GST)
$ 0.052
(inc. GST)
units
Per unit
Per Reel*
100 - 900
$0.047
$4.70
1000 - 1900
$0.045
$4.50
2000 - 4900
$0.043
$4.30
5000 +
$0.039
$3.90
*price indicative
Related Products
Molex ML-XT Sealed Connection System Connectors The rugged ...
Description:
Molex ML-XT Sealed Connection System Connectors The rugged ML-XT connection range offers market leading high-performance technology in a cost effective solution with superior reliability for critical vehicle-wiring applications in harsh environments These Molex vehicle connectors are designed to minimise ...
AT Series Wedges Wedges for use with AT ...
Description:
AT Series Wedges Wedges for use with AT Series connectors, increases the internal stability of the connector contacts the added seal retention feature ensures that the front seal does not move out of place when assembled Wedges for use with ...
MX123™ Mate-Assist Lever Receptacle - 34566 Series MX123™ ...
Description:
MX123™ Mate-Assist Lever Receptacle - 34566 Series MX123™ mate-assist lever receptacles that integrate housing, lever, positive latch reinforcement (PLR) and connector postion assurance (CPA) components These mate-assist lever receptacles feature anti-scooping and a lever retention lock on the harness connector ...
Stac64™ Stackable Single-Bay Right-Angle Headers - Series 34691 ...
Description:
Stac64™ Stackable Single-Bay Right-Angle Headers - Series 34691 Stac64™ stackable single-bay right-angle headers with PCB alignment posts, PCB stand-offs and pre-assembled, linear Mylar PC tail alignment strip The housings of these stackable right-angle headers are constructed from high temperature thermoplastic ...