TE Connectivity MCP Series Backshell for use with Automotive Connector Housing

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

TE Connectivity HDSCS Connector Accessories

Accessories for use with HDSCS connector systems.
Stock numbers 717-4280 and 395-7476 are vertical adapters for NW 8.5mm diameter corrugated tubing.
Stock number 909-7867 is a right-angle adapter for NW 8.5mm diameter corrugated tubing
Stock number 395-7498 is a vertical adapter for NW 10mm diameter corrugated tubing.
Stock number 395-7505 is a right-angle adapter for NW 10mm diameter corrugated tubing
Stock number 756-1189 is a vertical adapter for NW 13mm diameter corrugated tubing.
Stock numbers 909-7845 and 909-7870 are right-angle adapters for NW 13mm diameter corrugated tubing
Stock number 756-1183 is a vertical adapter for NW17mm diameter corrugated tubing and hose
Stock number 909-7873 is a right angle adapter for NW17mm diameter corrugated tubing and hose
Stock numbers 718-7292 and 909-7876 are fixings slide for use with plug housings.
Stock number 395-7577 is a vertical adapter with universal clamp

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

Specifications
Attribute Value
Accessory Type Backshell
For Use With Automotive Connector Housing
Series MCP
5521 In stock for delivery within 5 working day(s)
Price (ex. GST) 1 Box of 1500
$ 774.18
(exc. GST)
$ 851.60
(inc. GST)
Box(es)
Per Box
Per unit*
1 +
$774.18
$0.516
*price indicative
Related Products
This is a miniature high density connector system ...
Description:
This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications Snap in, crimp contacts for cable receptacles ...
A range of Econoseal J Mark II (+) ...
Description:
A range of Econoseal J Mark II (+) series waterproof receptacle and plug style automotive wire connector housings The wire seals for these automotive connector housings can be loaded at the same time as the contacts are crimped and cavity ...
TH 025 series connectors designed for use in ...
Description:
TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited ...
Pin and socket contacts for use in Economy ...
Description:
Pin and socket contacts for use in Economy Interconnect (EI) housings These EI pin and socket contacts are made from pre-tin plated brass and accept various wire size ranges. Stock numbers 719-4938, 719-4931, 683-1291, 719-4950 and 719-4941 are for use ...