BD3490FV-E2, Audio Volume Control Processor -80dB 2-Channel 28-Pin SSOP

  • RS Stock No. 171-4071
  • Mfr. Part No. BD3490FV-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's sound processors deliver high-fidelity audio, are easy to use, integrate a two-band equalizer, and are compatible with power supply voltages between 4.75V and 9.5V due to low current consumption operation, making them ideally suited for use in portable stereo systems.

Low noise (5μVrms(TYP.)) and low distortion(0.002% (TYP.)).
Built-in simple surround. Furthermore, it can constitute good surround of sound image normal position with an external part.
It can constitute a bass boost or output gain with an external part.
When the volume setting exchanging, it can use a volume terminal as a microphone input terminal because there is not an impedance change of a volume terminal.
Bi-CMOS process is suitable for the design of low current and low energy. And it provides more quality for small scale regulator and heat in a set.
The package of this IC is SSOP-B28. It gathers a sound input terminals, sound output terminals respectively and it arranges them, to be arranging facilitates the laying-out of PCB pattern and reduces PCB area to one-way in the flow of the signal.

Specifications
Attribute Value
Crosstalk -80dB
Number of Channels 2
Mounting Type Surface Mount
Package Type SSOP
Pin Count 28
Dimensions 10 x 5.6 x 1.15mm
Length 10mm
Width 5.6mm
Height 1.15mm
Maximum Operating Supply Voltage 9.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 4.75 V
Minimum Operating Temperature -40 °C
On back order for despatch 20/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2000)
$ 2.08
(exc. GST)
$ 2.29
(inc. GST)
units
Per unit
Per Reel*
2000 +
$2.08
$4,160.00
*price indicative
Related Products
ROHM's 2ch / 6ch electronic volume ICs feature ...
Description:
ROHM's 2ch / 6ch electronic volume ICs feature a wide dynamic range (131dB / 133dB) In addition, two ICs can be paired up via serial bus control for 8ch operation. Residual noise : 1.2μVrms {dynamic range : 131dB (IHF-A)}2ch independent ...
BD37033FV-M is sound processors for car audio The ...
Description:
BD37033FV-M is sound processors for car audio The functions are stereo input selector with single end 3 and ground isolation input 2, volume, 3-band parametric equalizer, loudness, 6ch fader volume, LPF for subwoofer, anti-aliasing-filter, Mixing volume. Moreover, “Advanced switch circuit”, ...
Description:
256 position10 kΩ, 50 kΩ, 100 kΩ+20 V to +30 V single-supply operation±10 V to ±15 V dual-supply operation 3-wire SPI®-compatible serial interface Low temperature coefficient 35 ppm/°C typicalTHD 0006% typical Midscale preset Compact MSOP-10 package Automotive temperature range: −40°C ...
dsPIC30F Digital Signal Controller The dsPIC30F Digital Signal ...
Description:
dsPIC30F Digital Signal Controller The dsPIC30F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU The dsPIC30F is best suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low ...