Single Gang 1 Way VGA Faceplate

  • RS Stock No. 768-4343
  • Mfr. Part No. CLB-2550-UD-VGA-AUDIO
  • Manufacturer CIE
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

AV & Data faceplate with media outlet

A range of modular AV & Data faceplate
With media outlet

Conec2 Modular Faceplate Range

A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of ’snap-in’ Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.

Specifications
Attribute Value
Size Single Gang
Number of Connectors 1
Type of Connectors VGA
Height 45mm
Width 45mm
24 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 24.01
(exc. GST)
$ 26.41
(inc. GST)
units
Per unit
1 - 9
$24.01
10 - 24
$23.42
25 +
$22.81
Related Products
2 Gang with PCB 2 x Easy-install solderless ...
Description:
2 Gang with PCB 2 x Easy-install solderless VGA sockets2 x RCA audio sockets (left and right)1 x RCA video socket1 x 35mm PC socket1 x USB B Male to USB B Female 3m whiteboard flying lead1 x RJ45 back-to-back ...
Clever Little Box USB Faceplates From Clever Little ...
Description:
Clever Little Box USB Faceplates From Clever Little Box, a range of USB dual port 5 V 21 Amp charger modules. The USB chargers provide independent USB ports for charging mobile and hand held devices. 50 x 50 mm modular ...
XLR Plates Solderless rear screw terminations Quick and ...
Description:
XLR Plates Solderless rear screw terminations Quick and easy installation High quality Switchcraft XLRMale and female versions Solderless rear screw terminations Quick and easy installation High quality Switchcraft XLRMale and female versions.
Angled AV Faceplate Angled faceplate to allow for ...
Description:
Angled AV Faceplate Angled faceplate to allow for greater space within a floorbox installationAV module, VGA and AudioVGA comes with PCB module for solderless connection Compatible with most 86mm deep floor boxes Angled faceplate to allow for greater space within ...