Fully retractable, thru desk Conec2 AV Desk Riser Pod
Accepts up to 12 (45x22.5mm) Conec2 AV Modules
Bespoke configuration of AV connectors
Simple pull-up / push-down Pod
Above and below desk cable access
Manufactured in high quality ABS plastic and aluminium
Wide range of AV Connector Modules available including HDMI, VGA, USB, RJ, BNC and power
The new Conec2 AV Desk Riser Pod from Clever Little Box provides a simple, effective pop-up AV connectivity solution which can be flush-mounted into a desk, table or cupboard. The CLB45DP-270A version accepts twelve (45x22.5mm) Conec2 AV modules.
A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of snap-in Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.
Attribute | Value |
---|---|
Size | Single Gang |
Type of Connectors | AV |
Height | 270mm |
Width | 45mm |