- RS Stock No.:
- 768-4258
- Mfr. Part No.:
- CLB50-HO-1
- Brand:
- CIE
Discontinued product
- RS Stock No.:
- 768-4258
- Mfr. Part No.:
- CLB50-HO-1
- Brand:
- CIE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Blank Filler Snap-in Module with cut out hole
Conec2 Blank Filler Snap-in Module with Cut-out hole
Simply snaps into place in Conec2 (50mm) Faceplates
Manufactured in high quality ABS plastic
Simply snaps into place in Conec2 (50mm) Faceplates
Manufactured in high quality ABS plastic
The Conec2 CLB50-HO is a 50mm Snap-in Blank Filler Module with Cut-out hole.
Conec2 Modular Faceplate Range
A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of snap-in Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.
Modules which provides unlimited flexibility for AV, data and communications connectivity.
Specifications
Attribute | Value |
---|---|
Size | Single Gang |
Number of Connectors | 1 |
Dimensions | 35 x 25 x 50mm |
Height | 50mm |
Length | 35mm |
Width | 25mm |