Single Gang 1 Way Female Cat6e, IDC Faceplate

  • RS Stock No. 768-4248
  • Mfr. Part No. CLB50-8K-C5E
  • Manufacturer CIE
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

CAT6e RJ45 to Krone IDC Block, 50mm

Conec2 Snap-in Module featuring 1 x CAT6e RJ45 Connector
Krone IDC Block to the rear
Simply snaps into place in Conec2 (50mm) Faceplates

The Conec2 CLB50-8K-C5E is a 50mm Snap-in Module featuring 1 x CAT6e RJ45 Connector on the front of the Module and Krone IDC Block to the rear.

Conec2 Modular Faceplate Range

A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of ’snap-in’ Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.

Specifications
Attribute Value
Size Single Gang
Number of Connectors 1
Type of Connectors Cat6e, IDC
Gender Female
Dimensions 35 x 25 x 50mm
Height 50mm
Length 35mm
Width 25mm
Discontinued product
Related Products
HDMI Connection front and rearRear socket is aligned ...
Description:
HDMI Connection front and rearRear socket is aligned for side entryDesigned for use with metal in-wall pattress with side knock-outsSingle-gang.
The Conec2 CLB50-HO is a 50mm Snap-in Blank ...
Description:
The Conec2 CLB50-HO is a 50mm Snap-in Blank Filler Module with Cut-out hole. Conec2 Blank Filler Snap-in Module with Cut-out holeSimply snaps into place in Conec2 (50mm) FaceplatesManufactured in high quality ABS plastic.
The Conec2 CLB460A is a single-gang Blank Faceplate ...
Description:
The Conec2 CLB460A is a single-gang Blank Faceplate ’Shell’ accepting 2 x 50mm Conec2 snap-in AV Connectivity Modules. UK Single-gang faceplateAccepts 2 x Conec2 Snap-in ModulesSimply snap into placeManufactured in high quality ABS plastic.
The Conec2 CLB450A1 is a single-gang Blank Faceplate ...
Description:
The Conec2 CLB450A1 is a single-gang Blank Faceplate 'Shell' accepting 1 x 50mm Conec2 snap-in AV Connectivity Module. UK Single-gang faceplateAccepts 1 x Conec2 (50mm) Snap-in ModuleSimply snap into placeManufactured in high quality ABS plastic.