- RS Stock No.:
- 212-5575
- Mfr. Part No.:
- MAX98050ENX+T
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 212-5575
- Mfr. Part No.:
- MAX98050ENX+T
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The Maxim Integrated MAX98050 is a low-power, high-performance audio CODEC with integrated low-latency digital filter for wireless hearables, headsets, and headphones. The device features a mono playback channel with a 5-band biquad equalizer and a high-efficiency, fully differential hybrid class-AB/class-D headphone amplifier. The playback headphone amplifier is optimized for extremely low output noise level and minimized quiescent power consumption while maximizing output power efficiency.
Flexible I2S/TDM digital audio interface
Filters allowing smooth, dynamic transitions / updates without playback disruption
Three microphone record channels
Support for 16/24/32-Bit audio data
Filters allowing smooth, dynamic transitions / updates without playback disruption
Three microphone record channels
Support for 16/24/32-Bit audio data
Specifications
Attribute | Value |
---|---|
Number of Channels | 3 |
Mounting Type | Surface Mount |
Package Type | WLP |
Pin Count | 36 |
Number of DACs | 1 |
ADC/DAC Resolution | 32bit |
Number of ADCs | 3 |
Codec Type | Stereo Audio |