ADAU1450WBCPZ Analog Devices, 48-Channel Audio Processor, 192kHz I2S, Left Justified, PCM, Right Justified, TDM 72-Pin
- RS Stock No.:
- 831-9087
- Mfr. Part No.:
- ADAU1450WBCPZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 831-9087
- Mfr. Part No.:
- ADAU1450WBCPZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
SigmaDSP Audio Processors, Analog Devices
Specifications
Attribute | Value |
---|---|
Number of Channels | 48 |
Processor Type | Audio Processor |
Maximum Sample Rate | 192kHz |
Maximum Audio Delay | 800ms |
Digital Audio Formats | I2S, Left Justified, PCM, Right Justified, TDM |
Internal Master Clock | 147.456MHz |
Mounting Type | Surface Mount |
Package Type | LFCSP VQ |
Pin Count | 72 |
Dimensions | 10.1 x 10.1 x 0.95mm |
Double Precision Mode | Yes |
Height | 0.95mm |
Length | 10.1mm |
Width | 10.1mm |
Maximum Operating Supply Voltage | 1.26 (Digital) V, 3.63 (Analogue) V |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.14 (Digital) V, 2.97 (Analogue) V |