- RS Stock No.:
- 708-9757
- Mfr. Part No.:
- ADAU1702JSTZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 708-9757
- Mfr. Part No.:
- ADAU1702JSTZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
SigmaDSP Audio Processors, Analog Devices
Specifications
Attribute | Value |
---|---|
Processor Type | Audio Processor |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 48 |
Dimensions | 7 x 7 x 1.4mm |
Height | 1.4mm |
Length | 7mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 7mm |