- RS Stock No.:
- 185-0984
- Mfr. Part No.:
- BD37033FV-ME2
- Brand:
- ROHM
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 2)
$7.75
(exc. GST)
$8.53
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $7.75 | $15.50 |
10 - 18 | $7.515 | $15.03 |
20 - 98 | $7.295 | $14.59 |
100 + | $7.07 | $14.14 |
*price indicative |
- RS Stock No.:
- 185-0984
- Mfr. Part No.:
- BD37033FV-ME2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BD37033FV-M is sound processors for car audio. The functions are stereo input selector with single end 3 and ground isolation input 2, volume, 3-band parametric equalizer, loudness, 6ch fader volume, LPF for subwoofer, anti-aliasing-filter, Mixing volume. Moreover, Advanced switch circuit, that is ROHM original technology, can reduce various switching noise (ex.No-signal, low frequency likes 20Hz & large signal inputs). Advanced switch makes control of microcomputer easier, and can construct high quality car audio system.
Reduce switching noise by using advanced switch circuit
Built-in input selector (single 3 / diff 2)
Decrease the number of external components
Built-in mixing volume and anti-aliasing-filter
Built-in anti-GSM-noise-filter
Package is SSOP-B28
It is possible to control by 3.3V / 5V for I²C BUS
AEC-Q100 Qualified
Built-in input selector (single 3 / diff 2)
Decrease the number of external components
Built-in mixing volume and anti-aliasing-filter
Built-in anti-GSM-noise-filter
Package is SSOP-B28
It is possible to control by 3.3V / 5V for I²C BUS
AEC-Q100 Qualified
Specifications
Attribute | Value |
---|---|
Processor Type | Audio Processor |
Number of Channels | 6 |
Internal Master Clock | 400kHz |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Dimensions | 10 x 5.6 x 1.15mm |
Height | 1.15mm |
Length | 10mm |
Width | 5.6mm |
Maximum Operating Supply Voltage | 9.5 V |
Automotive Standard | AEC-Q100 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 7 V |
Minimum Operating Temperature | -40 °C |
Related links
- DSPIC33FJ64MC802-I/SP Microchip, 16bit Digital Signal Processor...
- DFR0299 DFRobot 16-Pin
- PCM2906CDB 2-Channel, 28-Pin SSOP
- PCM3060PW 2-Channel, 28-Pin TSSOP
- CS8406-CSZ Cirrus Logic 28-Pin SOIC
- dsPIC33EP16GS502-I/SO Microchip DSPIC, 16bit Digital Signal...
- dsPIC33EV256GM102-I/SO Microchip, 16bit Digital Signal Processor...
- DSPIC30F3013-20I/SO Microchip DSPIC, 16bit Digital Signal...