BD3812F-E2 ROHM, 2-Channel Audio Processor, 14-Pin SOP

  • RS Stock No. 185-0949
  • Mfr. Part No. BD3812F-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's 2ch / 6ch electronic volume ICs feature a wide dynamic range (131dB / 133dB). In addition, two ICs can be paired up via serial bus control for 8ch operation.

Residual noise : 1.2μVrms {dynamic range : 131dB (IHF-A)}
2ch independent volume (0 to -103dB, MUTE 1dB/step)
8ch at maximum available in combination of any of BD3811K1, BD3813KS, BD3814FV, BD3815KS (6ch volume) in common bus line
It can be controlled until 4 chips with common bus line at the same time
Maximum output voltage : 4.2Vrms (Vcc=7, VEE=-7V, RL=10kΩ)
2-line serial control (for both 3.3V and 5V)
Built-in Output gain amplifier for adjustment of output signal voltage (0, 6 to 18dB, 2dB/step)
Output mute controllable by serial data and external control terminal

Specifications
Attribute Value
Number of Channels 2
Mounting Type Surface Mount
Package Type SOP
Pin Count 14
Dimensions 8.7 x 4.4 x 1.5mm
Height 1.5mm
Length 8.7mm
Maximum Operating Temperature +75 °C
Maximum Operating Supply Voltage 7.3 V
Minimum Operating Temperature -20 °C
Minimum Operating Supply Voltage 5 V
Width 4.4mm
On back order for despatch 24/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2500)
$ 3.26
(exc. GST)
$ 3.59
(inc. GST)
units
Per unit
Per Reel*
2500 +
$3.26
$8,150.00
*price indicative
Related Products
AD823x Heart Rate Monitor Front End The AD823x ...
Description:
AD823x Heart Rate Monitor Front End The AD823x devices are integrated signal conditioning blocks for ECG and other biopotential measurement applications They are designed to extract, amplify and filter small biopotential signals in the presence of noisy conditions, such as ...
Reduce switching noise of input gain control, mute, ...
Description:
Reduce switching noise of input gain control, mute, main volume, fader volume, bass, middle, treble, loudness, by using advanced switch circuit [Possible to control all steps]Built-in ground isolation amplifier inputs, ideal for external stereo input Built-in differential input selector that ...
BD37033FV-M is sound processors for car audio The ...
Description:
BD37033FV-M is sound processors for car audio The functions are stereo input selector with single end 3 and ground isolation input 2, volume, 3-band parametric equalizer, loudness, 6ch fader volume, LPF for subwoofer, anti-aliasing-filter, Mixing volume. Moreover, “Advanced switch circuit”, ...
DIP to SOIC Sockets Two piece ’Adaptics’ that ...
Description:
DIP to SOIC Sockets Two piece ’Adaptics’ that convert dual in line packages to small outline ICs format The top is detachable from the base by way of socket contacts, allowing the two parts to be plugged and unplugged and ...