BD37033FV-ME2 ROHM, 6-Channel Audio Processor, 28-Pin SSOP

  • RS Stock No. 185-0946
  • Mfr. Part No. BD37033FV-ME2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD37033FV-M is sound processors for car audio. The functions are stereo input selector with single end 3 and ground isolation input 2, volume, 3-band parametric equalizer, loudness, 6ch fader volume, LPF for subwoofer, anti-aliasing-filter, Mixing volume. Moreover, “Advanced switch circuit”, that is ROHM original technology, can reduce various switching noise (ex.No-signal, low frequency likes 20Hz & large signal inputs). “Advanced switch” makes control of microcomputer easier, and can construct high quality car audio system.

Reduce switching noise by using advanced switch circuit
Built-in input selector (single 3 / diff 2)
Decrease the number of external components
Built-in mixing volume and anti-aliasing-filter
Built-in anti-GSM-noise-filter
Package is SSOP-B28
It is possible to control by 3.3V / 5V for I²C BUS
AEC-Q100 Qualified

Specifications
Attribute Value
Number of Channels 6
Internal Master Clock 400kHz
Mounting Type Surface Mount
Package Type SSOP
Pin Count 28
Dimensions 10 x 5.6 x 1.15mm
Height 1.15mm
Length 10mm
Maximum Operating Supply Voltage 9.5 V
Maximum Operating Temperature +85 °C
Automotive Standard AEC-Q100
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 7 V
Width 5.6mm
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (On a Reel of 2000)
$ 7.063
(exc. GST)
$ 7.769
(inc. GST)
units
Per unit
Per Reel*
2000 +
$7.063
$14,126.00
*price indicative