ADAU1450WBCPZ Analog Devices, 48-Channel Audio Processor, 192kHz I2S/Left & Right Justified/PCM/TDM 72-Pin LFCSP VQ

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SG
Product Details

SigmaDSP Audio Processors, Analog Devices

Specifications
Attribute Value
Number of Channels 48
Maximum Sample Rate 192kHz
Maximum Audio Delay 800ms
Digital Audio Formats I2S, Left Justified, PCM, Right Justified, TDM
Internal Master Clock 147.456MHz
Mounting Type Surface Mount
Package Type LFCSP VQ
Pin Count 72
Dimensions 10.1 x 10.1 x 0.95mm
Double Precision Mode Yes
Height 0.95mm
Length 10.1mm
Maximum Operating Temperature +105 °C
Maximum Operating Supply Voltage 1.26 (Digital) V, 3.63 (Analogue) V
Width 10.1mm
Minimum Operating Supply Voltage 1.14 (Digital) V, 2.97 (Analogue) V
Minimum Operating Temperature -40 °C
On back order for despatch 17/12/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 168)
$ 10.98
(exc. GST)
$ 12.08
(inc. GST)
units
Per unit
Per Tray*
168 +
$10.98
$1,844.64
*price indicative