ADAU1702JSTZ Analog Devices, Audio Processor, 48-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

SigmaDSP Audio Processors, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type LQFP
Pin Count 48
Dimensions 7 x 7 x 1.4mm
Height 1.4mm
Length 7mm
Width 7mm
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
On back order for despatch 18/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 250)
$ 8.99
(exc. GST)
$ 9.89
(inc. GST)
units
Per unit
Per Tray*
250 +
$8.99
$2,247.50
*price indicative