- RS Stock No.:
- 814-3710
- Mfr. Part No.:
- PCM1795DB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 814-3710
- Mfr. Part No.:
- PCM1795DB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Audio DAC (Digital to Analogue Converters), Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Resolution | 32 bit |
Conversion Rate | 200ksps |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Digital Interface Type | Serial (I2C/SPI) |
Output Polarity | Bipolar |
Typical Single Supply Voltage | 3.3 V, 5 V |
Power Supply Type | Single |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -25 °C |
Dimensions | 10.5 x 5.6 x 1.95mm |