- RS Stock No.:
- 662-1713
- Mfr. Part No.:
- PCM1781DBQ
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-1713
- Mfr. Part No.:
- PCM1781DBQ
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Audio DAC (Digital to Analogue Converters), Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Resolution | 24 bit |
Conversion Rate | 192ksps |
Full Scale Error | ±6%FSR |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 16 |
Digital Interface Type | Serial (SPI) |
Output Polarity | Bipolar |
Typical Single Supply Voltage | 5 V |
Power Supply Type | Single |
Minimum Operating Temperature | -25 °C |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | +85 °C |