- RS Stock No.:
- 169-0513
- Mfr. Part No.:
- BU9480F-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 169-0513
- Mfr. Part No.:
- BU9480F-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Digital to Analogue Converters 16 Bit, ROHM Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 16 bit |
Conversion Rate | 200ksps |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 8 |
Maximum Settling Time | 0.06µs |
Digital Interface Type | Serial |
Output Polarity | Bipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 3.3 V, 5 V |
Power Supply Type | Single |
Dimensions | 5 x 4.4 x 1.5mm |
Maximum Operating Temperature | 70 °C |
Minimum Operating Temperature | -10 °C |