- RS Stock No.:
- 162-8304
- Mfr. Part No.:
- PCM5142PW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8304
- Mfr. Part No.:
- PCM5142PW
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Audio DAC (Digital to Analogue Converters), Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Resolution | 32 bit |
Conversion Rate | 384ksps |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 28 |
Digital Interface Type | Serial (SPI) |
Output Polarity | Bipolar |
Voltage Reference | Internal |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -25 °C |
Dimensions | 9.8 x 4.5 x 1.05mm |