- RS Stock No.:
- 162-7018
- Mfr. Part No.:
- PCM1796DB
- Brand:
- Texas Instruments
Available for back order.
Added
Price (ex. GST) Each (In a Tube of 47)
$8.73
(exc. GST)
$9.60
(inc. GST)
Units | Per unit | Per Tube* |
47 + | $8.73 | $410.31 |
*price indicative |
- RS Stock No.:
- 162-7018
- Mfr. Part No.:
- PCM1796DB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Digital to Analogue Converters 24 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Segmented |
Resolution | 24 bit |
Conversion Rate | 192ksps |
Full Scale Error | 7%FSR |
Integral Nonlinearity Error | ±1dB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Digital Interface Type | Serial (SPI) |
Output Polarity | Bipolar |
Voltage Reference | Internal |
Typical Single Supply Voltage | 5 V |
Power Supply Type | Dual |
Minimum Operating Temperature | -25 °C |
Dimensions | 10.2 x 5.3 x 1.95mm |
Maximum Operating Temperature | 85 °C |