- RS Stock No.:
- 716-5845
- Mfr. Part No.:
- CS42526-CQZ
- Brand:
- Cirrus Logic
53 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$20.73
(exc. GST)
$22.80
(inc. GST)
Units | Per unit |
1 - 39 | $20.73 |
40 - 79 | $20.36 |
80 + | $19.90 |
- RS Stock No.:
- 716-5845
- Mfr. Part No.:
- CS42526-CQZ
- Brand:
- Cirrus Logic
Technical data sheets
Legislation and Compliance
Product Details
Audio CODEC, Cirrus Logic
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Audio, Cirrus Logic
Specifications
Attribute | Value |
---|---|
IC Type | Audio Codec IC |
Number of Channels | Stereo |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Number of ADC Inputs | 2 |
Number of DAC Outputs | 6 |
Package Type | LQFP |
Pin Count | 64 |
Interface Type | SPI |
Typical Operating Supply Voltage | 5 V |
Number of DACs | 6 |
Sampling Rate | 192ksps |
Dimensions | 10.1 x 10.1 x 1.45mm |
ADC/DAC Resolution | 24bit |
Number of ADCs | 2 |
Maximum Operating Temperature | +70 °C |
Codec Type | General Purpose |
Minimum Operating Temperature | -10 °C |