- RS Stock No.:
- 662-4986
- Mfr. Part No.:
- PCM3060PW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-4986
- Mfr. Part No.:
- PCM3060PW
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Audio CODEC, Texas Instruments
Audio, Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of Channels | Stereo |
Power Supply Type | Dual |
Mounting Type | Surface Mount |
Number of ADC Inputs | 2 |
Package Type | TSSOP |
Number of DAC Outputs | 2 |
Interface Type | Serial-I2C, Serial-SPI |
Pin Count | 28 |
Typical Operating Supply Voltage | 5 V |
Number of DACs | 2 |
Sampling Rate | 192ksps |
Dimensions | 9.7 x 4.4 x 1.15mm |
ADC/DAC Resolution | 24bit |
Number of ADCs | 2 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -25 °C |