Analog Devices, AD1836AASZ 24bit- Audio Codec IC 52-Pin MQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Audio CODECs

This range of audio CODECs from Analog Devices feature an extended temperature range and low noise and distortion. They also feature easy-to-use multichannel interfacing to common DSPs, for example SHARC® and SigmaDSP™.
Analog Devices' audio CODECs have been designed for a wide variety of applications including; automotive, home entertainment, consumer audio and PCs.

Specifications
Attribute Value
Number of ADCs 2
Number of DACs 3
Number of Channels Stereo
ADC/DAC Resolution 24bit
Sampling Rate 96ksps
Interface Type SPI
Mounting Type Surface Mount
Package Type MQFP
Pin Count 52
Number of ADC Inputs 2
Number of DAC Outputs 4
Power Supply Type Single
Typical Operating Supply Voltage 3.3 V, 5 V
Maximum Operating Temperature +85 °C
Length 10mm
Dimensions 10 x 10 x 2mm
Width 10mm
Minimum Operating Temperature -40 °C
Height 2mm
196 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 30.59
(exc. GST)
$ 33.65
(inc. GST)
units
Per unit
1 - 9
$30.59
10 - 49
$29.44
50 - 99
$28.36
100 - 249
$27.43
250 +
$26.57
Packaging Options:
Related Products
ROHM's USB Audio Decoder ICs integrate a USB ...
Description:
ROHM's USB Audio Decoder ICs integrate a USB 20 host, SD memory card controller, AAC decoder, WMA decoder, MP3 decoder, Audio DAC amp, and a system controller all on a single chip, allowing easy playback of music stored in USB ...
18V Single-Supply Operation Digital Highpass Elliptical Filters with ...
Description:
18V Single-Supply Operation Digital Highpass Elliptical Filters with Notch for 217Hz (GSM)Mono 30mW BTL Headphone Amplifier Dual Low-Noise Microphone Inputs Automatic Microphone Gain Control and Noise Gate90dB DAC DR (fS = 48k Hz)81dB ADC DR (fS = 48k Hz)Supports Master ...
A range of automotive-grade multi-channel 24-bit audio CODECs ...
Description:
A range of automotive-grade multi-channel 24-bit audio CODECs RS Product Codes819-7042 AD1937WBSTZ 4 x ADC, 8 x DAC 192k Hz LQFP64819-7051 AD1938WBSTZ 4 x ADC, 8 x DAC 192k Hz LQFP48819-7048 AD1939WBSTZ 4 x ADC, 8 x DAC 192k Hz ...
Data-Acquisition Systems (DAS) with high channel-density are used ...
Description:
Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment