- RS Stock No.:
- 162-7851
- Mfr. Part No.:
- TLV320DAC3203IRGET
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-7851
- Mfr. Part No.:
- TLV320DAC3203IRGET
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Audio CODEC, Texas Instruments
Audio, Texas Instruments
Specifications
Attribute | Value |
---|---|
IC Type | Audio Codec IC |
Number of Channels | 2 |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Number of ADC Inputs | 1 |
Package Type | VQFN |
Number of DAC Outputs | 1 |
Pin Count | 24 |
Interface Type | Serial-I2C, Serial-SPI |
Number of DACs | 2 |
Typical Operating Supply Voltage | 1.8 V |
Dimensions | 4.15 x 4.15 x 0.95mm |
Sampling Rate | 48ksps |
ADC/DAC Resolution | 32bit |
Number of ADCs | 1 |
Maximum Operating Temperature | +85 °C |
Codec Type | PCM |
Minimum Operating Temperature | -40 °C |