Analog Devices, ADAU1772BCPZ 24bit- Audio Codec IC 40-Pin LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Audio CODECs

This range of audio CODECs from Analog Devices feature an extended temperature range and low noise and distortion. They also feature easy-to-use multichannel interfacing to common DSPs, for example SHARC® and SigmaDSP™.
Analog Devices' audio CODECs have been designed for a wide variety of applications including; automotive, home entertainment, consumer audio and PCs.

Specifications
Attribute Value
Codec Type General Purpose
Number of ADCs 4
Number of DACs 2
Number of Channels Stereo
ADC/DAC Resolution 24bit
Sampling Rate 192ksps
Interface Type Serial-2 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 40
Number of ADC Inputs 4
Number of DAC Outputs 2
Power Supply Type Single
Typical Operating Supply Voltage 1.8 → 3.3 V
Dimensions 6.1 x 6.1 x 0.75mm
Length 6.1mm
Width 6.1mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Height 0.75mm
On back order for despatch 10/12/2019, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 490)
$ 12.998
(exc. GST)
$ 14.298
(inc. GST)
units
Per unit
Per Tray*
490 +
$12.998
$6,369.02
*price indicative
Related Products
Description:
A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional ...
A range of low power linear (Class AB) ...
Description:
A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.
Description:
A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.
A range of automotive-grade multi-channel 24-bit audio CODECs. ...
Description:
A range of automotive-grade multi-channel 24-bit audio CODECs. RS Product Codes819-7042 AD1937WBSTZ 4 x ADC, 8 x DAC 192kHz LQFP64819-7051 AD1938WBSTZ 4 x ADC, 8 x DAC 192kHz LQFP48819-7048 AD1939WBSTZ 4 x ADC, 8 x DAC 192kHz LQFP64807-1687 ADAU1461WBCPZ Stereo ...