- RS Stock No.:
- 921-0782
- Mfr. Part No.:
- PAM8407DR
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 921-0782
- Mfr. Part No.:
- PAM8407DR
- Brand:
- DiodesZetex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Audio Power Amplifiers, Diodes Inc
Highly integrated multi-functional Audio Amplifier ICs from DiodesZetex, including Mono ans Stereo Class-D amplifiers and Stereo Headphone Amplifiers
Audio Amplifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Output Type | 2 Channel Stereo |
Application | Speaker |
Maximum Power | 1.4 W, 2.4W |
Amplifier Class | Class D |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 2.5 → 6 V |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Package Type | SOIC |
Pin Count | 16 |
Input Signal Type | Differential |
Output Signal Type | Differential |
Dimensions | 10 x 4 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |