- RS Stock No.:
- 891-2765
- Mfr. Part No.:
- TB2931HQ(O)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 891-2765
- Mfr. Part No.:
- TB2931HQ(O)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Audio Power Amplifiers, Toshiba
The TB2931HQ is an Audio Power Amplifier for a car stereo.
Audio Amplifiers, Toshiba
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio Power Amplifier |
Application | Automotive |
Maximum Power | 49W |
Mounting Type | Through Hole |
Number of Channels per Chip | 4 |
Package Type | HZIP |
Pin Count | 25 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |