- RS Stock No.:
- 740-5890
- Mfr. Part No.:
- NJU8725V-TE1
- Brand:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 740-5890
- Mfr. Part No.:
- NJU8725V-TE1
- Brand:
- New Japan Radio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Audio Power Amplifiers / Headphone Amplifiers, NJR
Audio Amplifiers, New Japan Radio (NJR)
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Output Type | 2 Channel Stereo |
Application | Speaker |
Amplifier Class | Class D |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 3.3 V |
Power Supply Type | Single |
Package Type | SSOP |
Pin Count | 24 |
Input Signal Type | Single Ended |
Output Signal Type | Differential |
Maximum Operating Temperature | +85 °C |
Dimensions | 10.2 x 5.4 x 1.8mm |
Minimum Operating Temperature | -40 °C |