- RS Stock No.:
- 660-6174
- Mfr. Part No.:
- TPA2010D1YZFT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-6174
- Mfr. Part No.:
- TPA2010D1YZFT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Audio Power Amplifiers, Class-D, Texas Instruments
A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile applications.
Audio Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Class-D |
Output Type | 1 Channel Mono |
Application | Speaker |
Maximum Power | 2.5 W @ 8 Ω |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 3 V, 5 V |
Power Supply Type | Single |
Package Type | DSBGA |
Pin Count | 9 |
Input Signal Type | Differential |
Output Signal Type | Differential |
Minimum CMRR | 68dB |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 1.8 x 1.8 x 0.35mm |