Mono 2W Class D Amplifier

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Industry-Leading Quiescent Current: 0.78mA at 3.7V, 1.1mA at 5V
Spread Spectrum and Active Emissions Limiting
Five Selectable Gains
Click-and-Pop Suppression
Thermal and Overcurrent Protection
Low-Current Shutdown Mode
Space-Saving Packages
2mm x 2mm x 0.8mm, 8-Pin TDFN-EP
1.2mm x 1.2mm, 9-Bump WLP (0.4mm Pitch)
Applications
Cellular Phones
MP3 Players
Notebook and Netbook Computers
Portable Audio Players
VoIP Phones

Specifications
Attribute Value
Amplifier Type Class-D
Maximum Power 2.6 (Typ.)W
Amplifier Class Class D
Mounting Type Surface Mount
Typical Single Supply Voltage 2.6 → 5.5 V
Power Supply Type Single
Number of Channels per Chip 1
Package Type TDFN-EP
Pin Count 8
Input Signal Type Differential, Single Ended
Output Signal Type Differential
Typical Gain Bandwidth Product 22kHz
Minimum CMRR 50 (Typ.)dB
Width 2.1mm
Height 0.75mm
Length 2.1mm
Dimensions 2.1 x 2.1 x 0.75mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
2500 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (On a Reel of 2500)
$ 0.933
(exc. GST)
$ 1.026
(inc. GST)
units
Per unit
Per Reel*
2500 +
$0.933
$2,332.50
*price indicative
Related Products
Audio Power Amplifiers, Single, Texas Instruments A range ...
Description:
Audio Power Amplifiers, Single, Texas Instruments A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts These highly integrated devices incorporate many advanced features including thermal overload, ...
Audio Power Amplifiers, Maxim Integrated Maxim Integrated Products ...
Description:
Audio Power Amplifiers, Maxim Integrated Maxim Integrated Products offer a range of audio power amplifiers that include Mono/Stereo Amplifiers, Stereo Headphone amplifiers, Differential audio power and Microphone amplifiers Maxim audio ICs have different types of amplification from Class AB, Class ...
Audio Power Amplifiers, Maxim Integrated Maxim Integrated Products ...
Description:
Audio Power Amplifiers, Maxim Integrated Maxim Integrated Products offer a range of audio power amplifiers that include Mono/Stereo Amplifiers, Stereo Headphone amplifiers, Differential audio power and Microphone amplifiers Maxim audio ICs have different types of amplification from Class AB, Class ...
Audio Power Amplifiers, Maxim Integrated Maxim Integrated Products ...
Description:
Audio Power Amplifiers, Maxim Integrated Maxim Integrated Products offer a range of audio power amplifiers that include Mono/Stereo Amplifiers, Stereo Headphone amplifiers, Differential audio power and Microphone amplifiers Maxim audio ICs have different types of amplification from Class AB, Class ...