10W Mono Class D Speaker Amp Vol Control

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

10W Output (8Ω, PVDD = 14V, THD+N = 10%)
Spread-Spectrum Modulation
Amplifier Operation from 4.5V to 14V Supply
64-Step Integrated Volume Control (I²C or Analog)
Low 0.08% THD+N (RL = 8Ω, POUT = 6W)
High 77dB PSRR
Two tON Times Offered
MAX9768 220ms
MAX9768B 15ms
Low-Power Shutdown Mode (0.5μA)
Short-Circuit and Thermal-Overload Protection
Applications
Flat-Panel Displays
GPS Navigation Systems
Multimedia Monitors
Notebook Computers
Security/Personal Mobile Radio

Specifications
Attribute Value
Amplifier Type Class-D
Maximum Power 10 (Typ.)W
Amplifier Class Class D
Mounting Type Surface Mount
Typical Single Supply Voltage 4.5 → 14 V
Power Supply Type Single
Number of Channels per Chip 1
Package Type TDFN-EP
Pin Count 24
Input Signal Type Single Ended
Output Signal Type Single Ended
Typical Gain Bandwidth Product 22kHz
Maximum Operating Temperature +85 °C
Height 0.75mm
Width 4.1mm
Dimensions 4.1 x 4.1 x 0.75mm
Minimum Operating Temperature -40 °C
Length 4.1mm
On back order for despatch 29/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2500)
$ 2.18
(exc. GST)
$ 2.40
(inc. GST)
units
Per unit
Per Reel*
2500 +
$2.18
$5,450.00
*price indicative
Related Products
Audio Power Amplifiers, Single, Texas Instruments A range ...
Description:
Audio Power Amplifiers, Single, Texas Instruments A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts These highly integrated devices incorporate many advanced features including thermal overload, ...
Headphone and Low Power Audio Amplifiers, STMicroelectronics Class-AB ...
Description:
Headphone and Low Power Audio Amplifiers, STMicroelectronics Class-AB and filterless class-D architectures for optimal audio performance and power efficiency Capless and filterless amplification integrated features Class-AB and filterless class-D architectures for optimal audio performance and power efficiency ...
Integrated Charge-Pump Power Supply No Inductor Required14VP-P Voltage ...
Description:
Integrated Charge-Pump Power Supply No Inductor Required14VP-P Voltage Swing into Piezoelectric Speaker27V to 5.5V Single-Supply Operation Clickless/Popless Operation Small Thermally Efficient Packages4mm x 4mm 28-Pin TQFN2mm x 2.5mm 20-Bump WLP Applications Cellular Phones Handheld Gaming ConsolesMP3 Players ...
Industry-Leading Quiescent Current: 078mA at 3.7V, 1.1mA at ...
Description:
Industry-Leading Quiescent Current: 078mA at 3.7V, 1.1mA at 5VSpread Spectrum and Active Emissions Limiting Five Selectable Gains Click-and-Pop Suppression Thermal and Overcurrent Protection Low-Current Shutdown Mode Space-Saving Packages2mm x 2mm x 0.8mm, 8-Pin TDFN-EP1.2mm x 1.2mm, 9-Bump WLP (0.4mm Pitch) ...