- RS Stock No.:
- 162-8592
- Mfr. Part No.:
- LM48560TL/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8592
- Mfr. Part No.:
- LM48560TL/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Audio Power Amplifiers, Single, Texas Instruments
A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.
Audio Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio Power Amplifier |
Output Type | 1 Channel Mono |
Amplifier Class | Class H |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Package Type | DSBGA |
Pin Count | 16 |
Input Signal Type | Differential |
Output Signal Type | Differential |
Minimum CMRR | 78dB |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 1.99 x 1.99 x 0.335mm |