- RS Stock No.:
- 430-082
- Mfr. Part No.:
- LM4990MM
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 430-082
- Mfr. Part No.:
- LM4990MM
- Brand:
- Texas Instruments
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Audio Power Amplifiers, Texas Instruments
Audio Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Class-AB |
Output Type | 1 Channel Mono |
Application | Speaker |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 3 V, 5 V |
Power Supply Type | Single |
Package Type | MSOP |
Pin Count | 8 |
Input Signal Type | Single Ended |
Output Signal Type | Differential |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 3 x 0.86mm |
Maximum Operating Temperature | +85 °C |