SSM2211SZ Analog Devices, Audio Amplifier 4MHz, 8-Pin SOIC Mono

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Audio Power Amplifiers, Analog Devices

A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.

Audio Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Class-AB
Output Type 1 Channel Mono
Application Speaker
Maximum Power 1 W @ 8 Ω, 1.5 W @ 4 Ω
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V
Power Supply Type Single
Package Type SOIC
Pin Count 8
Input Signal Type Differential
Output Signal Type Differential
Typical Gain Bandwidth Product 4MHz
Minimum Operating Temperature -40 °C
Height 1.5mm
Maximum Operating Temperature +85 °C
Width 4mm
Dimensions 5 x 4 x 1.5mm
Length 5mm
185 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 2.33
(exc. GST)
$ 2.56
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$2.33
$11.65
25 - 95
$2.164
$10.82
100 - 245
$2.068
$10.34
250 - 495
$1.996
$9.98
500 +
$1.942
$9.71
*price indicative
Packaging Options:
Related Products
Variable Gain Amplifiers (VGA), Analog Devices Variable-Gain or ...
Description:
Variable Gain Amplifiers (VGA), Analog Devices Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.
Variable Gain Amplifiers (VGA), Analog Devices Variable-Gain or ...
Description:
Variable Gain Amplifiers (VGA), Analog Devices Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.
Variable Gain Amplifiers (VGA), Analog Devices Variable-Gain or ...
Description:
Variable Gain Amplifiers (VGA), Analog Devices Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.
Variable Gain Amplifiers (VGA), Analog Devices Variable-Gain or ...
Description:
Variable Gain Amplifiers (VGA), Analog Devices Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.