- RS Stock No.:
- 908-3896
- Mfr. Part No.:
- PCM1862DBT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 908-3896
- Mfr. Part No.:
- PCM1862DBT
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Audio Analogue to Digital Converters, Texas Instruments
Digital audio ICs deliver reliable, scalable and power efficient solutions.
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of ADCs | 2 |
Resolution | 24 bit |
Sampling Rate | 192kHz |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 30 |
Digital Interface Type | Serial (I2C) |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V |
Dimensions | 7.9 x 4.5 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 125 °C |