AD677JNZ, Audio ADC 16 bit-, 100ksps, 16-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Analogue to Digital Converters 16 Bit, up to 195kSPS, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Architecture SAR
Number of ADCs 1
Resolution 16 bit
Sampling Rate 100ksps
Input Signal Type Single Ended
Input Type Voltage
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Integral Nonlinearity Error ±2LSB
Digital Interface Type Serial
Typical Dual Supply Voltage ±12V
Dimensions 20.07 x 6.35 x 3.3mm
Width 6.35mm
Height 3.3mm
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Length 20.07mm
29 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 106.01
(exc. GST)
$ 116.61
(inc. GST)
units
Per unit
1 - 9
$106.01
10 - 49
$103.95
50 - 99
$101.99
100 - 249
$100.11
250 +
$98.31
Packaging Options:
Related Products
TC5xx/TC7109 Series Dual Slope Analogue-to-Digital Converters ...
Description:
TC5xx/TC7109 Series Dual Slope Analogue-to-Digital Converters
Audio Analogue to Digital Converters, Texas Instruments Digital ...
Description:
Audio Analogue to Digital Converters, Texas Instruments Digital audio ICs deliver reliable, scalable and power efficient solutions Digital audio ICs deliver reliable, scalable and power efficient solutions.
Capacitance to Digital Converters, Analog Devices This range ...
Description:
Capacitance to Digital Converters, Analog Devices This range of capacitance-to-digital converters (CDCs) from Analog Devices are high precision, fully integrated CDCs Designed for industrial, automotive and consumer applications, this family of CDCs offer accurate capacitance sensing within these applications. ...
Digital Potentiometer (Dual), Analog Devices ...
Description:
Digital Potentiometer (Dual), Analog Devices